NL27WZ17DFT2G-L22348

DigiKey Part Number
488-NL27WZ17DFT2G-L22348TR-ND - Tape & Reel (TR)
488-NL27WZ17DFT2G-L22348CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NL27WZ17DFT2G-L22348
Description
IC BUFFER NON-INVERT 5.5V SC88
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥2.13400¥21.34
25¥1.73080¥43.27