NL27WZ16DFT2G-L22348 | |
---|---|
DigiKey Part Number | 488-NL27WZ16DFT2G-L22348TR-ND - Tape & Reel (TR) 488-NL27WZ16DFT2G-L22348CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL27WZ16DFT2G-L22348 |
Description | IC BUFFER NON-INVERT 5.5V SC88 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ16DFT2G-L22348 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.30200 | ¥57.55 |
100 | ¥1.27940 | ¥127.94 |
250 | ¥1.12592 | ¥281.48 |
500 | ¥0.95944 | ¥479.72 |
1,000 | ¥0.65247 | ¥652.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58851 | ¥1,765.53 |
6,000 | ¥0.51175 | ¥3,070.50 |
15,000 | ¥0.43498 | ¥6,524.70 |
30,000 | ¥0.40939 | ¥12,281.70 |
75,000 | ¥0.38380 | ¥28,785.00 |
150,000 | ¥0.33263 | ¥49,894.50 |