NL27WZ06DTT1G | |
---|---|
DigiKey Part Number | 488-NL27WZ06DTT1GTR-ND - Tape & Reel (TR) 488-NL27WZ06DTT1GCT-ND - Cut Tape (CT) 488-NL27WZ06DTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ06DTT1G |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ06DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.27240 | ¥56.81 |
100 | ¥1.53190 | ¥153.19 |
250 | ¥1.26760 | ¥316.90 |
500 | ¥1.16202 | ¥581.01 |
1,000 | ¥0.87155 | ¥871.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81871 | ¥2,456.13 |
6,000 | ¥0.76588 | ¥4,595.28 |
15,000 | ¥0.70250 | ¥10,537.50 |
30,000 | ¥0.67609 | ¥20,282.70 |
75,000 | ¥0.66024 | ¥49,518.00 |