NL17SZ32XV5T2 | |
---|---|
DigiKey Part Number | NL17SZ32XV5T2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ32XV5T2 |
Description | IC GATE OR 1CH 2-INP SOT553 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ32XV5T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |