NL17SZ32XV5T2G | |
---|---|
DigiKey Part Number | 488-NL17SZ32XV5T2GTR-ND - Tape & Reel (TR) 488-NL17SZ32XV5T2GCT-ND - Cut Tape (CT) 488-NL17SZ32XV5T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ32XV5T2G |
Description | IC GATE OR 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ32XV5T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.99500 | ¥19.95 |
25 | ¥1.67160 | ¥41.79 |
100 | ¥0.92850 | ¥92.85 |
250 | ¥0.81736 | ¥204.34 |
500 | ¥0.69652 | ¥348.26 |
1,000 | ¥0.47362 | ¥473.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42720 | ¥1,708.80 |
8,000 | ¥0.37147 | ¥2,971.76 |
12,000 | ¥0.31576 | ¥3,789.12 |
28,000 | ¥0.29718 | ¥8,321.04 |
100,000 | ¥0.24703 | ¥24,703.00 |
200,000 | ¥0.24146 | ¥48,292.00 |