NL17SZ07DFT2G-F22038 | |
---|---|
DigiKey Part Number | 488-NL17SZ07DFT2G-F22038TR-ND - Tape & Reel (TR) 488-NL17SZ07DFT2G-F22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SZ07DFT2G-F22038 |
Description | IC BUFFER NON-INVERT 5.5V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥1.79880 | ¥44.97 |
100 | ¥1.00060 | ¥100.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46014 | ¥1,380.42 |
6,000 | ¥0.40012 | ¥2,400.72 |
15,000 | ¥0.34010 | ¥5,101.50 |
30,000 | ¥0.32009 | ¥9,602.70 |
75,000 | ¥0.30009 | ¥22,506.75 |
150,000 | ¥0.26008 | ¥39,012.00 |