NL17SZ00DFT2G-L22038

DigiKey Part Number
488-NL17SZ00DFT2G-L22038TR-ND - Tape & Reel (TR)
488-NL17SZ00DFT2G-L22038CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NL17SZ00DFT2G-L22038
Description
IC GATE NAND 1CH 2-INP SC88A
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.21900¥22.19
25¥1.85320¥46.33
100¥1.03030¥103.03
250¥0.90656¥226.64
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.39801¥3,582.09
15,000¥0.33831¥5,074.65
30,000¥0.31841¥9,552.30
75,000¥0.29851¥22,388.25
150,000¥0.25871¥38,806.50