NJVMJD44E3T4G | |
---|---|
DigiKey Part Number | 488-NJVMJD44E3T4GTR-ND - Tape & Reel (TR) 488-NJVMJD44E3T4GCT-ND - Cut Tape (CT) 488-NJVMJD44E3T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD44E3T4G |
Description | TRANS NPN DARL 80V 10A DPAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD44E3T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 20mA, 10A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 5V | |
Power - Max | 1.75 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.82160 | ¥482.16 |
500 | ¥4.08700 | ¥2,043.50 |
1,000 | ¥3.32924 | ¥3,329.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.13408 | ¥7,835.20 |
5,000 | ¥2.98484 | ¥14,924.20 |
12,500 | ¥2.84708 | ¥35,588.50 |
25,000 | ¥2.84162 | ¥71,040.50 |