NCV8720BMTW110TBG | |
---|---|
DigiKey Part Number | NCV8720BMTW110TBGOSTR-ND - Tape & Reel (TR) NCV8720BMTW110TBGOSCT-ND - Cut Tape (CT) NCV8720BMTW110TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMTW110TBG |
Description | IC REG LINEAR 1.1V 350MA 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMTW110TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
PSRR | 52dB ~ 25dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.73680 | ¥118.42 |
100 | ¥3.59180 | ¥359.18 |
250 | ¥3.05668 | ¥764.17 |
500 | ¥2.90384 | ¥1,451.92 |
1,000 | ¥2.21610 | ¥2,216.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06327 | ¥6,189.81 |
6,000 | ¥1.98685 | ¥11,921.10 |
15,000 | ¥1.91044 | ¥28,656.60 |
30,000 | ¥1.89152 | ¥56,745.60 |