NCV565D2T12R4G | |
---|---|
DigiKey Part Number | NCV565D2T12R4GOSTR-ND - Tape & Reel (TR) NCV565D2T12R4GOSCT-ND - Cut Tape (CT) NCV565D2T12R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV565D2T12R4G |
Description | IC REG LINEAR 1.2V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCV565D2T12R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.88900 | ¥158.89 |
25 | ¥14.98920 | ¥374.73 |
100 | ¥11.99180 | ¥1,199.18 |
250 | ¥10.49256 | ¥2,623.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.19275 | ¥8,154.20 |
1,600 | ¥8.09428 | ¥12,950.85 |
2,400 | ¥7.79448 | ¥18,706.75 |
5,600 | ¥7.49470 | ¥41,970.32 |