NCV3064DR2G | |
---|---|
DigiKey Part Number | NCV3064DR2GOSTR-ND - Tape & Reel (TR) NCV3064DR2GOSCT-ND - Cut Tape (CT) NCV3064DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3064DR2G |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCV3064DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥14.68200 | ¥146.82 |
25 | ¥12.55440 | ¥313.86 |
100 | ¥10.20830 | ¥1,020.83 |
250 | ¥9.08372 | ¥2,270.93 |
500 | ¥8.40260 | ¥4,201.30 |
1,000 | ¥7.83948 | ¥7,839.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.24174 | ¥18,104.35 |
5,000 | ¥6.90936 | ¥34,546.80 |