NCV303LSN20T1G | |
---|---|
DigiKey Part Number | NCV303LSN20T1GOSTR-ND - Tape & Reel (TR) NCV303LSN20T1GOSCT-ND - Cut Tape (CT) NCV303LSN20T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN20T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN20T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.47700 | ¥34.77 |
25 | ¥3.24720 | ¥81.18 |
100 | ¥2.41340 | ¥241.34 |
250 | ¥2.04192 | ¥510.48 |
500 | ¥1.94908 | ¥974.54 |
1,000 | ¥1.43860 | ¥1,438.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34580 | ¥4,037.40 |
6,000 | ¥1.25298 | ¥7,517.88 |
15,000 | ¥1.18801 | ¥17,820.15 |
30,000 | ¥1.16016 | ¥34,804.80 |