NCV2951CDR2G | |
---|---|
DigiKey Part Number | NCV2951CDR2GOSTR-ND - Tape & Reel (TR) NCV2951CDR2GOSCT-ND - Cut Tape (CT) NCV2951CDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2951CDR2G |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2951CDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.43500 | ¥54.35 |
25 | ¥5.10320 | ¥127.58 |
100 | ¥3.86760 | ¥386.76 |
250 | ¥3.29180 | ¥822.95 |
500 | ¥3.12728 | ¥1,563.64 |
1,000 | ¥2.38659 | ¥2,386.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.22203 | ¥5,555.08 |
5,000 | ¥2.13972 | ¥10,698.60 |
12,500 | ¥2.05743 | ¥25,717.88 |
25,000 | ¥2.03706 | ¥50,926.50 |