NCV2820MUTBG

DigiKey Part Number
488-NCV2820MUTBGTR-ND - Tape & Reel (TR)
488-NCV2820MUTBGCT-ND - Cut Tape (CT)
488-NCV2820MUTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2820MUTBG
Description
IC AMP CLASS D MONO 8UDFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-UDFN (2x2.2)
Datasheet
 Datasheet
EDA/CAD Models
NCV2820MUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.5V ~ 5.5V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
8-UDFN (2x2.2)
Package / Case
8-UFDFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥13.21800¥132.18
25¥12.46920¥311.73
100¥9.97490¥997.49
250¥8.72832¥2,182.08
500¥8.47892¥4,239.46
1,000¥6.73327¥6,733.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.48386¥19,451.58
6,000¥6.23447¥37,406.82
Manufacturers Standard Package