NCV2820MUTBG | |
---|---|
DigiKey Part Number | 488-NCV2820MUTBGTR-ND - Tape & Reel (TR) 488-NCV2820MUTBGCT-ND - Cut Tape (CT) 488-NCV2820MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2820MUTBG |
Description | IC AMP CLASS D MONO 8UDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-UDFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV2820MUTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-UDFN (2x2.2) | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.21800 | ¥132.18 |
25 | ¥12.46920 | ¥311.73 |
100 | ¥9.97490 | ¥997.49 |
250 | ¥8.72832 | ¥2,182.08 |
500 | ¥8.47892 | ¥4,239.46 |
1,000 | ¥6.73327 | ¥6,733.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.48386 | ¥19,451.58 |
6,000 | ¥6.23447 | ¥37,406.82 |