NCV20231SQ3T2G

DigiKey Part Number
488-NCV20231SQ3T2GTR-ND - Tape & Reel (TR)
488-NCV20231SQ3T2GCT-ND - Cut Tape (CT)
488-NCV20231SQ3T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20231SQ3T2G
Description
OPERATIONAL AMPLIFIER, 36 V, 3 M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
300 µV
Current - Supply
410µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.87300¥78.73
25¥7.47760¥186.94
100¥5.74030¥574.03
250¥5.07300¥1,268.25
500¥4.80602¥2,403.01
1,000¥3.73801¥3,738.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.55110¥10,653.30
6,000¥3.41759¥20,505.54
15,000¥3.31079¥49,661.85
Manufacturers Standard Package