NCV20166SN2T1G | |
---|---|
DigiKey Part Number | 488-NCV20166SN2T1GTR-ND - Tape & Reel (TR) 488-NCV20166SN2T1GCT-ND - Cut Tape (CT) 488-NCV20166SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20166SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | NCV20166SN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥7.48540 | ¥748.54 |
250 | ¥6.61524 | ¥1,653.81 |
500 | ¥6.26698 | ¥3,133.49 |
1,000 | ¥4.87431 | ¥4,874.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.63060 | ¥13,891.80 |
6,000 | ¥4.45651 | ¥26,739.06 |
15,000 | ¥4.31724 | ¥64,758.60 |