NCV20092DMR2G | |
---|---|
DigiKey Part Number | 488-NCV20092DMR2GTR-ND - Tape & Reel (TR) 488-NCV20092DMR2GCT-ND - Cut Tape (CT) 488-NCV20092DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20092DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20092DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 23µA (x2 Channels) | |
Current - Output / Channel | 8.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.34280 | ¥133.57 |
100 | ¥4.05150 | ¥405.15 |
250 | ¥3.44780 | ¥861.95 |
500 | ¥3.27538 | ¥1,637.69 |
1,000 | ¥2.49964 | ¥2,499.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32726 | ¥9,309.04 |
8,000 | ¥2.24105 | ¥17,928.40 |
12,000 | ¥2.15486 | ¥25,858.32 |
28,000 | ¥2.13352 | ¥59,738.56 |