NCV20032DMR2G | |
---|---|
DigiKey Part Number | 488-NCV20032DMR2GTR-ND - Tape & Reel (TR) 488-NCV20032DMR2GCT-ND - Cut Tape (CT) 488-NCV20032DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20032DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20032DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 275µA (x2 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80600 | ¥145.15 |
100 | ¥4.45710 | ¥445.71 |
250 | ¥3.93872 | ¥984.68 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥2.90217 | ¥2,902.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.75706 | ¥11,028.24 |
8,000 | ¥2.65341 | ¥21,227.28 |
12,000 | ¥2.57049 | ¥30,845.88 |
28,000 | ¥2.56556 | ¥71,835.68 |