NCS21872DR2G | |
---|---|
DigiKey Part Number | 488-NCS21872DR2GTR-ND - Tape & Reel (TR) 488-NCS21872DR2GCT-ND - Cut Tape (CT) 488-NCS21872DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21872DR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS21872DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.07320 | ¥276.83 |
100 | ¥8.85920 | ¥885.92 |
250 | ¥7.75168 | ¥1,937.92 |
500 | ¥7.53020 | ¥3,765.10 |
1,000 | ¥5.97986 | ¥5,979.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.75838 | ¥17,275.14 |
6,000 | ¥5.53691 | ¥33,221.46 |