NCS20072DMR2G | |
---|---|
DigiKey Part Number | 488-NCS20072DMR2GTR-ND - Tape & Reel (TR) 488-NCS20072DMR2GCT-ND - Cut Tape (CT) 488-NCS20072DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20072DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20072DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.04400 | ¥70.44 |
25 | ¥6.68600 | ¥167.15 |
100 | ¥5.13440 | ¥513.44 |
250 | ¥4.53740 | ¥1,134.35 |
500 | ¥4.29848 | ¥2,149.24 |
1,000 | ¥3.34328 | ¥3,343.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.17613 | ¥12,704.52 |
8,000 | ¥3.05673 | ¥24,453.84 |
12,000 | ¥2.96120 | ¥35,534.40 |