NCS2001SN2T1G | |
---|---|
DigiKey Part Number | 488-NCS2001SN2T1GTR-ND - Tape & Reel (TR) 488-NCS2001SN2T1GCT-ND - Cut Tape (CT) 488-NCS2001SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2001SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2001SN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 820µA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 0.9 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.28900 | ¥62.89 |
25 | ¥5.90440 | ¥147.61 |
100 | ¥4.47600 | ¥447.60 |
250 | ¥3.80936 | ¥952.34 |
500 | ¥3.61888 | ¥1,809.44 |
1,000 | ¥2.76178 | ¥2,761.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57128 | ¥7,713.84 |
6,000 | ¥2.47605 | ¥14,856.30 |
15,000 | ¥2.38081 | ¥35,712.15 |
30,000 | ¥2.35724 | ¥70,717.20 |