NCP716MTG50TBG | |
---|---|
DigiKey Part Number | 488-NCP716MTG50TBGTR-ND - Tape & Reel (TR) 488-NCP716MTG50TBGCT-ND - Cut Tape (CT) 488-NCP716MTG50TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MTG50TBG |
Description | IC REG LINEAR 5V 80MA 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MTG50TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 54dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.25900 | ¥42.59 |
25 | ¥3.97480 | ¥99.37 |
100 | ¥2.95320 | ¥295.32 |
250 | ¥2.49892 | ¥624.73 |
500 | ¥2.38534 | ¥1,192.67 |
1,000 | ¥1.76069 | ¥1,760.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64706 | ¥4,941.18 |
6,000 | ¥1.53348 | ¥9,200.88 |
15,000 | ¥1.45396 | ¥21,809.40 |
30,000 | ¥1.41988 | ¥42,596.40 |