ST0243-00-N02-B | |
---|---|
DigiKey Part Number | 115-ST0243-00-N02-BTR-ND - Tape & Reel (TR) 115-ST0243-00-N02-BCT-ND - Cut Tape (CT) 115-ST0243-00-N02-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0243-00-N02-B |
Description | RF ANTENNA EMBEDDED WI-FI/BT/BLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz 2.3dBi Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.93500 | ¥119.35 |
25 | ¥11.26200 | ¥281.55 |
100 | ¥9.59660 | ¥959.66 |
250 | ¥9.01088 | ¥2,252.72 |
500 | ¥7.88452 | ¥3,942.26 |
1,000 | ¥6.53289 | ¥6,532.89 |
2,500 | ¥6.08235 | ¥15,205.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.85707 | ¥29,285.35 |
10,000 | ¥5.63180 | ¥56,318.00 |