NCP715MX53TBG | |
---|---|
DigiKey Part Number | 488-NCP715MX53TBGTR-ND - Tape & Reel (TR) 488-NCP715MX53TBGCT-ND - Cut Tape (CT) 488-NCP715MX53TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715MX53TBG |
Description | IC REG LINEAR 5.3V 50MA 6XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715MX53TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 55dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.84300 | ¥68.43 |
25 | ¥6.49480 | ¥162.37 |
100 | ¥4.98600 | ¥498.60 |
250 | ¥4.40636 | ¥1,101.59 |
500 | ¥4.17444 | ¥2,087.22 |
1,000 | ¥3.24678 | ¥3,246.78 |
2,500 | ¥3.08444 | ¥7,711.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.96851 | ¥14,842.55 |
10,000 | ¥2.87573 | ¥28,757.30 |
25,000 | ¥2.87022 | ¥71,755.50 |