NCP700CMT45TBG | |
---|---|
DigiKey Part Number | 488-NCP700CMT45TBGTR-ND - Tape & Reel (TR) 488-NCP700CMT45TBGCT-ND - Cut Tape (CT) 488-NCP700CMT45TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP700CMT45TBG |
Description | IC REG LINEAR 4.5V 200MA 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP700CMT45TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 70dB ~ 26dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58706 | ¥4,761.18 |
6,000 | ¥1.47762 | ¥8,865.72 |
15,000 | ¥1.40100 | ¥21,015.00 |
30,000 | ¥1.36816 | ¥41,044.80 |