NCP553SQ18T1G | |
---|---|
DigiKey Part Number | NCP553SQ18T1GOSTR-ND - Tape & Reel (TR) NCP553SQ18T1GOSCT-ND - Cut Tape (CT) NCP553SQ18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP553SQ18T1G |
Description | IC REG LINEAR 1.8V 80MA SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP553SQ18T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.18720 | ¥104.68 |
100 | ¥3.11070 | ¥311.07 |
250 | ¥2.63240 | ¥658.10 |
500 | ¥2.51270 | ¥1,256.35 |
1,000 | ¥1.85459 | ¥1,854.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73495 | ¥5,204.85 |
6,000 | ¥1.61531 | ¥9,691.86 |
15,000 | ¥1.53155 | ¥22,973.25 |
30,000 | ¥1.49565 | ¥44,869.50 |