NCP4306DAHZZAASNT1G | |
---|---|
DigiKey Part Number | NCP4306DAHZZAASNT1GOSTR-ND - Tape & Reel (TR) NCP4306DAHZZAASNT1GOSCT-ND - Cut Tape (CT) NCP4306DAHZZAASNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306DAHZZAASNT1G |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP4306DAHZZAASNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.03550 | ¥403.55 |
250 | ¥3.43448 | ¥858.62 |
500 | ¥3.26276 | ¥1,631.38 |
1,000 | ¥2.49001 | ¥2,490.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31828 | ¥6,954.84 |
6,000 | ¥2.23242 | ¥13,394.52 |
15,000 | ¥2.14656 | ¥32,198.40 |
30,000 | ¥2.12530 | ¥63,759.00 |