APR3415BMTR-G1 | |
---|---|
DigiKey Part Number | 31-APR3415BMTR-G1TR-ND - Tape & Reel (TR) 31-APR3415BMTR-G1CT-ND - Cut Tape (CT) 31-APR3415BMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR3415BMTR-G1 |
Description | IC RECT CTLR AC/DC SYNCH 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 6V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.06960 | ¥176.74 |
100 | ¥5.80630 | ¥580.63 |
250 | ¥5.42752 | ¥1,356.88 |
500 | ¥4.79622 | ¥2,398.11 |
1,000 | ¥3.78653 | ¥3,786.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.12420 | ¥12,496.80 |