NCP3135MNTXG | |
---|---|
DigiKey Part Number | NCP3135MNTXGOSTR-ND - Tape & Reel (TR) NCP3135MNTXGOSCT-ND - Cut Tape (CT) NCP3135MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3135MNTXG |
Description | IC REG BUCK ADJ 5A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.62V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.59900 | ¥125.99 |
25 | ¥11.88480 | ¥297.12 |
100 | ¥9.50860 | ¥950.86 |
250 | ¥8.31996 | ¥2,079.99 |
500 | ¥8.08210 | ¥4,041.05 |
1,000 | ¥6.41816 | ¥6,418.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.18044 | ¥18,541.32 |
6,000 | ¥5.94275 | ¥35,656.50 |