NCP164AMT280TAG | |
---|---|
DigiKey Part Number | 488-NCP164AMT280TAGTR-ND - Tape & Reel (TR) 488-NCP164AMT280TAGCT-ND - Cut Tape (CT) 488-NCP164AMT280TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164AMT280TAG |
Description | IC REG LINEAR 2.8V 300MA 6WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP164AMT280TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97106 | ¥8,913.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.49600 | ¥74.96 |
25 | ¥7.11280 | ¥177.82 |
100 | ¥5.46200 | ¥546.20 |
250 | ¥4.82736 | ¥1,206.84 |
500 | ¥4.57318 | ¥2,286.59 |
1,000 | ¥3.55690 | ¥3,556.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.76200 | ¥77.62 |
25 | ¥7.36560 | ¥184.14 |
100 | ¥5.65590 | ¥565.59 |
250 | ¥4.99872 | ¥1,249.68 |
500 | ¥4.73552 | ¥2,367.76 |
1,000 | ¥3.68315 | ¥3,683.15 |