NCP164AMT180TAG | |
---|---|
DigiKey Part Number | 488-NCP164AMT180TAGTR-ND - Tape & Reel (TR) 488-NCP164AMT180TAGCT-ND - Cut Tape (CT) 488-NCP164AMT180TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164AMT180TAG |
Description | IC REG LINEAR 1.8V 300MA 6WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP164AMT180TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.60040 | ¥165.01 |
100 | ¥5.06930 | ¥506.93 |
250 | ¥4.47980 | ¥1,119.95 |
500 | ¥4.24398 | ¥2,121.99 |
1,000 | ¥3.30085 | ¥3,300.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02835 | ¥9,085.05 |
6,000 | ¥2.91451 | ¥17,487.06 |
15,000 | ¥2.82343 | ¥42,351.45 |