NCP1060FLBKGEVB | |
---|---|
DigiKey Part Number | NCP1060FLBKGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1060FLBKGEVB |
Description | EVAL BOARD NCP1060FLBKG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NCP1060 - AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 12V | |
Current - Output | 600mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP1060 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.23000 | ¥1,026.23 |