NCP1060BD100R2G | |
---|---|
DigiKey Part Number | NCP1060BD100R2GOSTR-ND - Tape & Reel (TR) NCP1060BD100R2GOSCT-ND - Cut Tape (CT) NCP1060BD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1060BD100R2G |
Description | IC OFFLINE SW MULT TOP 10SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 100kHz 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1060BD100R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 8.3 W | |
Fault Protection | Over Load, Over Power, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.10320 | ¥227.58 |
100 | ¥6.98980 | ¥698.98 |
250 | ¥6.17740 | ¥1,544.35 |
500 | ¥5.85228 | ¥2,926.14 |
1,000 | ¥4.55176 | ¥4,551.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.02382 | ¥10,059.55 |