NC7WZ86L8X | |
---|---|
DigiKey Part Number | NC7WZ86L8XFSTR-ND - Tape & Reel (TR) NC7WZ86L8XFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7WZ86L8X |
Description | IC GATE XOR 2CH 2-INP 8MICROPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ86L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.96200 | ¥74.05 |
100 | ¥2.20100 | ¥220.10 |
250 | ¥1.86264 | ¥465.66 |
500 | ¥1.77792 | ¥888.96 |
1,000 | ¥1.31226 | ¥1,312.26 |
2,500 | ¥1.22756 | ¥3,068.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.14292 | ¥5,714.60 |
10,000 | ¥1.08365 | ¥10,836.50 |
25,000 | ¥1.05825 | ¥26,456.25 |
50,000 | ¥1.04778 | ¥52,389.00 |