NC7WZ125L8X | |
---|---|
DigiKey Part Number | NC7WZ125L8XTR-ND - Tape & Reel (TR) NC7WZ125L8XCT-ND - Cut Tape (CT) NC7WZ125L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ125L8X |
Description | IC BUF NON-INVERT 5.5V 8MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ125L8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07126 | ¥5,356.30 |
10,000 | ¥0.98262 | ¥9,826.20 |
25,000 | ¥0.94567 | ¥23,641.75 |
50,000 | ¥0.92351 | ¥46,175.50 |