NC7SZ08FHX | |
---|---|
DigiKey Part Number | NC7SZ08FHXTR-ND - Tape & Reel (TR) NC7SZ08FHXCT-ND - Cut Tape (CT) NC7SZ08FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ08FHX |
Description | IC GATE AND 1CH 2-INP 6MICROPAK2 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ08FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.13800 | ¥53.45 |
100 | ¥1.44250 | ¥144.25 |
250 | ¥1.19404 | ¥298.51 |
500 | ¥1.09454 | ¥547.27 |
1,000 | ¥0.82090 | ¥820.90 |
2,500 | ¥0.77113 | ¥1,927.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72140 | ¥3,607.00 |
10,000 | ¥0.66169 | ¥6,616.90 |
25,000 | ¥0.63682 | ¥15,920.50 |
50,000 | ¥0.62189 | ¥31,094.50 |
125,000 | ¥0.61574 | ¥76,967.50 |