NC7SVL08P5X | |
---|---|
DigiKey Part Number | NC7SVL08P5XTR-ND - Tape & Reel (TR) NC7SVL08P5XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SVL08P5X |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SVL08P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 1.5V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥3.47160 | ¥86.79 |
100 | ¥2.57830 | ¥257.83 |
250 | ¥2.18164 | ¥545.41 |
500 | ¥2.08254 | ¥1,041.27 |
1,000 | ¥1.53712 | ¥1,537.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43792 | ¥4,313.76 |
6,000 | ¥1.33875 | ¥8,032.50 |
15,000 | ¥1.26933 | ¥19,039.95 |
30,000 | ¥1.23958 | ¥37,187.40 |