NC7S08P5X-F22057 | |
---|---|
DigiKey Part Number | 488-NC7S08P5X-F22057TR-ND - Tape & Reel (TR) 488-NC7S08P5X-F22057CT-ND - Cut Tape (CT) 488-NC7S08P5X-F22057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S08P5X-F22057 |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.91600 | ¥29.16 |
25 | ¥2.55360 | ¥63.84 |
100 | ¥1.45960 | ¥145.96 |
250 | ¥1.36828 | ¥342.07 |
500 | ¥1.09474 | ¥547.37 |
1,000 | ¥0.83929 | ¥839.29 |