NC7S02P5X | |
---|---|
DigiKey Part Number | NC7S02P5XTR-ND - Tape & Reel (TR) NC7S02P5XCT-ND - Cut Tape (CT) NC7S02P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S02P5X |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S02P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.87000 | ¥46.75 |
100 | ¥1.03880 | ¥103.88 |
250 | ¥0.91436 | ¥228.59 |
500 | ¥0.77918 | ¥389.59 |
1,000 | ¥0.52986 | ¥529.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47789 | ¥1,433.67 |
6,000 | ¥0.41555 | ¥2,493.30 |
15,000 | ¥0.35322 | ¥5,298.30 |
30,000 | ¥0.33245 | ¥9,973.50 |
75,000 | ¥0.31167 | ¥23,375.25 |
150,000 | ¥0.27011 | ¥40,516.50 |