NLVVHC1G02DFT1G | |
---|---|
DigiKey Part Number | 488-NLVVHC1G02DFT1GTR-ND - Tape & Reel (TR) 488-NLVVHC1G02DFT1GCT-ND - Cut Tape (CT) 488-NLVVHC1G02DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G02DFT1G |
Description | IC GATE NOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G02DFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 1.9V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.00960 | ¥50.24 |
100 | ¥1.11620 | ¥111.62 |
250 | ¥0.98236 | ¥245.59 |
500 | ¥0.83716 | ¥418.58 |
1,000 | ¥0.56922 | ¥569.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.43116 | ¥2,586.96 |
15,000 | ¥0.36649 | ¥5,497.35 |
30,000 | ¥0.34493 | ¥10,347.90 |
75,000 | ¥0.32337 | ¥24,252.75 |
150,000 | ¥0.28026 | ¥42,039.00 |