NB7L572MNR4G | |
---|---|
DigiKey Part Number | 488-NB7L572MNR4GTR-ND - Tape & Reel (TR) 488-NB7L572MNR4GCT-ND - Cut Tape (CT) 488-NB7L572MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L572MNR4G |
Description | IC CLK MULTIPLX 4:2 8GHZ 32QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer, Translator IC 4:2 8 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L572MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 8 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥107.44093 | ¥107,440.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.87000 | ¥163.87 |
10 | ¥150.56800 | ¥1,505.68 |
25 | ¥144.32520 | ¥3,608.13 |
100 | ¥127.16170 | ¥12,716.17 |
250 | ¥120.92088 | ¥30,230.22 |
500 | ¥113.11962 | ¥56,559.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.68000 | ¥169.68 |
10 | ¥155.91200 | ¥1,559.12 |
25 | ¥149.44800 | ¥3,736.20 |
100 | ¥131.67530 | ¥13,167.53 |
250 | ¥125.21304 | ¥31,303.26 |
500 | ¥117.13486 | ¥58,567.43 |