NB7L572MNG | |
---|---|
DigiKey Part Number | NB7L572MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB7L572MNG |
Description | IC CLK MULTIPLX 4:2 8GHZ 32QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer, Translator IC 4:2 8 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L572MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 8 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.76000 | ¥135.76 |
10 | ¥124.80600 | ¥1,248.06 |
74 | ¥119.63284 | ¥8,852.83 |
148 | ¥105.40588 | ¥15,600.07 |
296 | ¥100.23280 | ¥29,668.91 |
518 | ¥93.76612 | ¥48,570.85 |