NB3V8312CMNR4G | |
---|---|
DigiKey Part Number | NB3V8312CMNR4GOSTR-ND - Tape & Reel (TR) NB3V8312CMNR4GOSCT-ND - Cut Tape (CT) NB3V8312CMNR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V8312CMNR4G |
Description | IC CLK BUFFER 1:12 250MHZ 32QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3V8312CMNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.6V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.92000 | ¥75.92 |
10 | ¥68.55400 | ¥685.54 |
25 | ¥65.36760 | ¥1,634.19 |
100 | ¥56.75840 | ¥5,675.84 |
250 | ¥54.20748 | ¥13,551.87 |
500 | ¥49.42438 | ¥24,712.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.04702 | ¥43,047.02 |
2,000 | ¥41.45270 | ¥82,905.40 |