NB3V8312CFAR2G | |
---|---|
DigiKey Part Number | 488-NB3V8312CFAR2GTR-ND - Tape & Reel (TR) 488-NB3V8312CFAR2GCT-ND - Cut Tape (CT) 488-NB3V8312CFAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V8312CFAR2G |
Description | IC CLK BUFFER 1:12 250MHZ 32LQFP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | NB3V8312CFAR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.6V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.55000 | ¥85.55 |
10 | ¥77.30400 | ¥773.04 |
25 | ¥73.70760 | ¥1,842.69 |
100 | ¥63.99870 | ¥6,399.87 |
250 | ¥61.12264 | ¥15,280.66 |
500 | ¥55.72946 | ¥27,864.73 |
1,000 | ¥48.53858 | ¥48,538.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥46.74088 | ¥93,481.76 |