MURS260T3G | |
---|---|
DigiKey Part Number | MURS260T3GOSTR-ND - Tape & Reel (TR) MURS260T3GOSCT-ND - Cut Tape (CT) MURS260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS260T3G |
Description | DIODE GEN PURP 600V 2A SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS260T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥2.08040 | ¥208.04 |
500 | ¥1.62440 | ¥812.20 |
1,000 | ¥1.32030 | ¥1,320.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18024 | ¥2,950.60 |
5,000 | ¥1.12024 | ¥5,601.20 |
12,500 | ¥1.04022 | ¥13,002.75 |
25,000 | ¥1.01621 | ¥25,405.25 |
62,500 | ¥0.99031 | ¥61,894.38 |