MUR1620CTRG | |
---|---|
DigiKey Part Number | MUR1620CTRGOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR1620CTRG |
Description | DIODE ARRAY GP 200V 8A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MUR1620CTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
50 | ¥14.60520 | ¥730.26 |
100 | ¥12.01670 | ¥1,201.67 |
500 | ¥10.16818 | ¥5,084.09 |
1,000 | ¥8.62752 | ¥8,627.52 |
2,000 | ¥8.19618 | ¥16,392.36 |
5,000 | ¥7.88805 | ¥39,440.25 |
10,000 | ¥7.62691 | ¥76,269.10 |