MRA4005T1G | |
---|---|
DigiKey Part Number | MRA4005T1GOSTR-ND - Tape & Reel (TR) MRA4005T1GOSCT-ND - Cut Tape (CT) MRA4005T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRA4005T1G |
Description | DIODE GEN PURP 600V 1A SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4005T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.18800 | ¥118.80 |
500 | ¥0.96908 | ¥484.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.71901 | ¥1,078.52 |
3,000 | ¥0.60490 | ¥1,814.70 |
7,500 | ¥0.57832 | ¥4,337.40 |
10,500 | ¥0.50016 | ¥5,251.68 |
37,500 | ¥0.49079 | ¥18,404.62 |
75,000 | ¥0.40639 | ¥30,479.25 |
150,000 | ¥0.40013 | ¥60,019.50 |