RR268MM-600TR | |
---|---|
DigiKey Part Number | RR268MM-600TR-ND - Tape & Reel (TR) RR268MM-600CT-ND - Cut Tape (CT) RR268MM-600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR268MM-600TR |
Description | DIODE GEN PURP 400V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RR268MM-600TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36808 | ¥684.04 |
1,000 | ¥0.93034 | ¥930.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62353 | ¥1,870.59 |