MOC3032SR2M | |
---|---|
DigiKey Part Number | MOC3032SR2MTR-ND - Tape & Reel (TR) MOC3032SR2MCT-ND - Cut Tape (CT) MOC3032SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3032SR2M |
Description | OPTOISOLATOR 4.17KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3032SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.80600 | ¥58.06 |
100 | ¥4.29820 | ¥429.82 |
500 | ¥3.94984 | ¥1,974.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.25282 | ¥3,252.82 |
2,000 | ¥3.09015 | ¥6,180.30 |
5,000 | ¥3.02047 | ¥15,102.35 |
10,000 | ¥2.95076 | ¥29,507.60 |
25,000 | ¥2.90429 | ¥72,607.25 |